What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SMLMN2BCTT86C

SMD LED 0805 Flat Top Rectangular Colorless/Blue, 470nm, 2.9V, 5mA, 2mm × 1.25mm × 900μm
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SMLMN2BCTT86C.

IHS

Datasheet18 pages2 years ago

Farnell

HQonline

Rohm SCT

Future Electronics

Inventory History

3 month trend:
+24.88%

CAD Models

Download ROHM SMLMN2BCTT86C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
KingbrightAPT2012LVBC/D
2.0X1.2MM LOW CURRENT BLUE SMD LED, WATER CLEAR, 470NM, 120O VIEWING ANGLE
KingbrightAPT2012VBC/D
3.3 V 0805 180 mcd Blue Clear 470 nm Rectangle Flat Top Surface Mount LED
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
Green 0805 140° 41 mcd 2 V 20 mA Surface Mount Flat Top LED
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)

Descriptions

Descriptions of ROHM SMLMN2BCTT86C provided by its distributors.

SMD LED 0805 Flat Top Rectangular Colorless/Blue, 470nm, 2.9V, 5mA, 2mm × 1.25mm × 900μm
LED Uni-Color Automotive 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Blue, Colorless Transparent, 1.4mm
LED, Blue, SMD, 0805 [2012 Metric], 5 mA, 2.9 V, 470 nm
CHIP LED, AEC-Q101, BLUE, 36MCD, 0805; LED Colour: Blue; LED Mounting: SMD; LED Case Size: 0805; Forward Current If: 5mA; Forward Voltage: 2.9V; Wavelength Typ: 470nm; Luminous Intensity: 36mcd; Viewing Angle: -; Lens Shape: Rect

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE