What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-P11VTT86

Rohm SML-P11VTT86, SML-P11 Series Red Led, 1006 (0402), Square Lens SMD Package
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P11VTT86.

IHS

Datasheet3 pages18 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.83%

CAD Models

Download ROHM SML-P11VTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.164
$ 0.148
Stock
117,659
802,692
Authorized Distributors
4
6
Illumination Color
Red
-
Lens Color
Clear, Colorless
Colorless
Case/Package
0402
0402
Number of Pins
2
2
Luminous Intensity
3.6 mcd
1.6 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular, Square
Clear
Forward Voltage
1.8 V
2 V
Forward Current
20 mA
20 mA
Test Current
1 mA
1 mA
Viewing Angle
150 °
130 °
Dominant Wavelength
626 nm
626 nm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Red 645nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPHHS1005SURCK
APHHS1005SURCK RED LED, 630 NM 1005 (0402) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of ROHM SML-P11VTT86 provided by its distributors.

ROHM SML-P11VTT86, SML-P11 SERIES RED LED, 1006 (0402), SQUARE LENS SMD PACKAGE
LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R
Single Color LED, Red, Colorless Transparent, 0.6mm
PICOLED, ECO RED, 1 X 0.6 X 0.2; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 1mA; Forward Voltage: 1.8V; Wavelength Typ: 626nm; Luminous Intensity: 3.6mcd; Viewing Angle: -; Lens Shape: Square; Pr

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE