ROHM SML-P11UTT86R

Red 2.5 mcd 1.8 V 621 nm 0402 (1006 Metric) Surface Mount LED Indication
$ 0.109
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P11UTT86R.

IHS

Datasheet18 pages3 years ago

Future Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
-98.79%

CAD Models

Download ROHM SML-P11UTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-12-26
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

LED Uni-Color Red 645nm 2-Pin Chip 0402(1006Metric) T/R
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED
LED Uni-Color Red 632nm 2-Pin Chip 0402(1006Metric) T/R
KingbrightAPG1005SYC-T
Single Color LED, Super Bright Yellow, Water Clear, 0.6mm
KingbrightAPG1005CGC-T
Single-color LEDs; KINGBRIGHT; APG1005CGC-T; Green; 120 °; 2 V; 0402
KingbrightAPG1005SEC-T
Single Color LED, Super Bright Orange, Water Clear, 0.6mm

Descriptions

Descriptions of ROHM SML-P11UTT86R provided by its distributors.

Red 2.5 mcd 1.8 V 621 nm 0402 (1006 Metric) Surface Mount LED Indication
ROHM Red LED, 1006 (0402), 626nm, 1mm × 0.6mm × 0.2mm, Random Bin
LED Uni-Color Red Chip LED 2-Pin 0402 T/R
Avnet Japan
Single Color LED, Red, Colorless Transparent, 0.6mm
LED, RED, 2.5MCD, 621NM, 0402; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 1mA; Forward Voltage: 1.8V; Wavelength Typ: 621nm; Luminous Intensity: 2.5mcd; Viewing Angle: -; Lens Shape: Square; Prod

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P11UTT86 (R)