What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-P11DTT86R

LED ORANGE CLEAR 1006 SMD / Orange 605nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-P11DTT86R.

IHS

Datasheet18 pages3 years ago

Future Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
-54.99%

CAD Models

Download ROHM SML-P11DTT86R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend

Descriptions

Descriptions of ROHM SML-P11DTT86R provided by its distributors.

LED ORANGE CLEAR 1006 SMD / Orange 605nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
LED Uni-Color Orange Chip LED 2-Pin 0402 T/R
Single Color LED, Orange, Colorless Transparent, 0.6mm
ROHM Orange LED, 1006 (0402), 609nm, 1mm × 0.6mm × 0.2mm
LED, ORANGE, 7.3MCD, 605NM, 0402; LED Colour: Orange; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 1mA; Forward Voltage: 1.9V; Wavelength Typ: 605nm; Luminous Intensity: 7.3mcd; Viewing Angle: -; Lens Shape: Square

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-P11DTT86 (R)