ROHM SML-D12M8WT86

LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D12M8WT86.

IHS

Datasheet18 pages3 years ago

Upverter

element14 APAC

Future Electronics

Rohm SCT

Inventory History

3 month trend:
-99.89%

CAD Models

Download ROHM SML-D12M8WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R

Descriptions

Descriptions of ROHM SML-D12M8WT86 provided by its distributors.

LED Uni-Color Yellowish Green 2-Pin Chip 0603(1608Metric) T/R
25mcd White -40℃~+85℃ 572nm Green/Yellow-Green 54mW 0603 Light Emitting Diodes (LED) ROHS
LED Green 572nm Standard Diffused 0603 | ROHM Semiconductor SML-D12M8WT86
SML-D12 Series Yellow Green 0603 Diffused 25 mcd 2.2 V Surface Mount LED
Single Color LED, Yellow Green, Diffused Milky White, 1.2mm
Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Led Color:Yellow Green; Led Mounting:Smd; Bulb Size:0.8Mm X 1.2Mm; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:575Nm; Luminous Intensity:25Mcd; Viewing Angle:-; Lens Shape:Rectangular; Product Range:- Rohs Compliant: Yes |Rohm SML-D12M8WT86.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-D12M8WT86.