ROHM SLR-332DC3F

Single Color LED, Orange, Transparent, T-1, 3.2mm
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-332DC3F.

IHS

Datasheet3 pages20 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-58.94%

CAD Models

Download ROHM SLR-332DC3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, 605nm, 110°, 2V, 20mA, Flat Top, Rectangular, Diffused, Amber, TH, 5mm × 2mm × 7mm
Round LED, Dome Diffused, Amber, 605nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD
Single Color LED, Amber, Tinted Diffused, 5mm
KingbrightWP424EDT
627nm 100° 2V 20mA Round Flat Top Diffused Orange Standard Mount, TH 3mm × 3mm × 6mm
KingbrightWP383EDT
Single Color LED, Orange, Diffused, 5mm

Descriptions

Descriptions of ROHM SLR-332DC3F provided by its distributors.

Single Color LED, Orange, Transparent, T-1, 3.2mm
SLR-332 Series Orange Ø3.2 mm 85° Clear 16 mcd 2 V Round Through Hole LED
LED Uni-Color Orange 610nm 2-Pin T-1 Bulk
ROHM Orange LED, 3mm (T-1), 605nm, 3.2mm
LED, ORANGE, 16MCD, 610NM, T-1;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR332DC3F