ROHM SCT3105KLHRC11

Trans MOSFET N-CH SiC 1.2KV 24A Automotive 3-Pin(3+Tab) TO-247N Tube
$ 13.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCT3105KLHRC11.

IHS

Datasheet17 pages3 years ago

Future Electronics

Rohm SCT

Inventory History

3 month trend:
-4.75%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.82
$ 14.64
Stock
37,322
50,524
Authorized Distributors
6
6
Mount
-
-
Case/Package
TO-247
-
Drain to Source Voltage (Vds)
1.2 kV
1.2 kV
Continuous Drain Current (ID)
24 A
24 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM SCT3105KLHRC11 provided by its distributors.

Trans MOSFET N-CH SiC 1.2KV 24A Automotive 3-Pin(3+Tab) TO-247N Tube
1200 V 24A 134W Through Hole Automotive Grade N-Channel SiC Power MOSFET-TO-247N
Mosfet, N-Ch, 1.2Kv, 24A, 175Deg C, 134W; |Rohm SCT3105KLHRC11
Discrete N-Ch MOSFET 24A 1.2kV 5.6V@3.81mA 22V 4V TO-247N TH
场效应管, MOSFET, N沟道, 1.2KV, 24A, 175度 C, 134W;
Power Field-Effect Transistor, 24A I(D), 1200V, 0.137ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
MOSFET, N-CH, 1.2KV, 24A, 175DEG C, 134W; Transistor Polarity: N Channel; Continuous Drain Current Id: 24A; Drain Source Voltage Vds: 1.2kV; On Resistance Rds(on): 0.105ohm; Rds(on) Test Voltage Vgs: 18V; Threshold Voltage Vg

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE