ROHM SCS230AE2HRC

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 650V V(RRM), Silicon Carbide, TO-247
$ 9.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS230AE2HRC.

IHS

Datasheet7 pages5 years ago

element14 APAC

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM SCS230AE2HRC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.965
$ 11.548
Stock
28,882
68,941
Authorized Distributors
2
2
Mount
-
Through Hole
Case/Package
TO-247
-
Forward Voltage
1.55 V
1.55 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM SCS230AE2HRC provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 650V V(RRM), Silicon Carbide, TO-247
Rectifier Diode Schottky 650V 30A Automotive 3-Pin(3+Tab) TO-247 Tube
Silicon Carbide Schottky Diode, Aec-Q101 650V Series, Dual Common Cathode, 650 V, 30 A, 23 Nc Rohs Compliant: Yes |Rohm SCS230AE2HRC
SIC SCHOTTKY DIODE, 650V, 30A, TO-247; Product Range: SCS23 Series; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 30A; Total Capacitive Charge Qc: 23nC; Di

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE