ROHM SCS220AE2HRC

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS220AE2HRC.

Official Datasheet14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.609
Stock
38,574
193,622
Authorized Distributors
0
1
Mount
-
Through Hole
Case/Package
TO-247
TO-247
Forward Voltage
1.55 V
1.55 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
0 s

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM SCS220AE2HRC provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247
Rectifier Diode Schottky 650V 20A Automotive 3-Pin(3+Tab) TO-247 Tube
Silicon Carbide Schottky Diode, AEC-Q101 650V Series, Dual Common Cathode, 650 V, 20 A, 15 nC RoHS Compliant: Yes
DIODE ARRAY SCHOTTKY 1200V TO247
DIODE ARR SIC SCHOT 650V TO247
SIC SCHOTTKY DIODE, 650V, 20A, TO-247; Product Range: SCS22 Series; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 20A; Total Capacitive Charge Qc: 15nC; Di

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE