Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM RTR030P02HZGTL

MOSFET P-CH 20V 3A TSMT3 / P-Channel 20 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RTR030P02HZGTL.

IHS

Datasheet14 pages8 years ago

Inventory History

3 month trend:
+21.75%

CAD Models

Download ROHM RTR030P02HZGTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ROHM RTR030P02HZGTL provided by its distributors.

MOSFET P-CH 20V 3A TSMT3 / P-Channel 20 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Transistor MOSFET P-CH 20V ±3A 3-Pin SOT-346T Emboss T/R
Avnet Japan
Trans MOSFET P-CH 20V 3A 3-Pin TSMT T/R Automotive AEC-Q101
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, -20V, -3A, 150DEG C, 1W;
PCH -20V -3A SMALL SIGNAL MOSFET

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE