ROHM RSB12JS2T2R

ROHM RSB12JS2T2R, Dual ESD Protection Diode, 6-Pin SC-75A | ROHM Semiconductor RSB12JS2T2R
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSB12JS2T2R.

HQonline

Datasheet3 pages15 years ago

Newark

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-5.57%

CAD Models

Download ROHM RSB12JS2T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-06-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BZX84C12T-7-F
Zener Diode Single 12V 5.39% 25Ohm 150mW 3-Pin SOT-523 T/R / DIODE ZENER 12V 150MW SOT523
Diodes Inc.BZX84C15T-7-F
Diode Zener Single 15V 6% 150mW 3-Pin SOT-523 T/R
Diodes Inc.DDZ9697T-7
Diode Zener Single 10V 5% 150mW 2-Pin SOD-523 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Diode Zener Single 12V 5% 500mW 2-Pin Quadro MELF SOD-80 T/R

Descriptions

Descriptions of ROHM RSB12JS2T2R provided by its distributors.

ROHM RSB12JS2T2R, Dual ESD Protection Diode, 6-Pin SC-75A | ROHM Semiconductor RSB12JS2T2R
RSB12JS2 Series 14.4 V 0.1 uA 150 mW SMD ESD Protection Diode - SC-75A
9.6V SOT-563(SOT-666) ESD and Surge Protection (TVS/ESD) ROHS
Diode Zener Dual 12V 20% 150mW 6-Pin EMD T/R
ROHM BidirectionalESDprotection diode, SMD mount, SC75Aencapsulation, Minimum breakdown voltage 9.6V
ESD Suppressor Diode Zener Bi-Dir 9V 12Vbr 6-Pin EMD T/R
Electrostatic Discharge (ESD) Protects Devices
Trans Voltage Suppressor Diode, Bidirectional
TVS ARRAY; EMD6; Diode Type:Low Capacitance; Voltage, Stand-off:12V; Voltage, Vbr:12V; Peak Pulse Power:150mW; Typ Capacitance Cd @ Vr:1pF; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:SC-75A; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSB12JS2 T2R