What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM RPI-243

Small 50 mA 30 V 800 nm Through Hole 2 mm Gap Photointerrupter
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RPI-243.

element14 APAC

Datasheet6 pages9 years ago
Datasheet2 pages20 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Farnell

Inventory History

3 month trend:
-3.90%

CAD Models

Download ROHM RPI-243 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1993-06-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2017-08-31
LTD Date2018-02-28

Descriptions

Descriptions of ROHM RPI-243 provided by its distributors.

Small 50 mA 30 V 800 nm Through Hole 2 mm Gap Photointerrupter
DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Photointerrupter Transmissive 2mm Phototransistor 4-Pin Bulk
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width
ROHM RPI-243 Through Hole Slotted Optical Switch, Phototransistor Output | ROHM Semiconductor RPI-243
Slotted Optical Switch,30V,30mA,10us,2mm
RS APAC
ROHM , RPI, 1, 2mm, , 5 x 4.2 x 5.2mm
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSOR OPTO SLOT 2MM TRANS THRU
4.2X5.2MM P IRUPT 2MM GAP 50MA
OPTOSWITCH; Sensor Output:PhotoTransistor; Mounting:Through Hole; Gap Width:2mm; Aperture Width:0.4mm; Forward Current If:50mA; Reverse
OPTOSWITCH; No. of Channels:1; Voltage, Output Max:30V; Operating Temperature Range:-25°C to +85°C; Power Dissipation:80mW; Voltage, Vf Max:1.6V; Forward Current If:50mA ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPI 243
  • RPI243