ROHM RN141CMT2R

PIN diode with small mold package, suitable for high frequency switching.
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RN141CMT2R.

IHS

Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-2.08%

CAD Models

Download ROHM RN141CMT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.08
Stock
145,739
73,914
Authorized Distributors
6
2
Diode Type
-
PIN - Single
Forward Current
100 mA
100 mA
Forward Voltage
-
1 V
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-
-
Reverse Standoff Voltage
1 V
1 V
Max Power Dissipation
-
-
Frequency
1 mHz
-
Peak Reverse Current
-
-
Case/Package
-
SMD/SMT
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ROHM RN141CMT2R provided by its distributors.

PIN diode with small mold package, suitable for high frequency switching.
Diode Switch 50V 0.8pF 2-Pin SOD-923 Emboss T/R
Avnet Japan
Diode PIN Switch 50V 100mA 2-Pin VMN-M T/R
50V 2Ω@3mA 100mA 0.8nF SOD SMD
PIN DIODE, SINGLE, 0.1A, SOD-923;
PIN DIODE, SINGLE, 0.1A, SOD-923; Diode Configuration: Single; Resistance @ If: 2ohm; Breakdown Voltage Vbr: -; Diode Case Style: SOD-923; No. of Pins: 2 Pin; Total Capacitance Ct: 0.8pF; Forward Current If(AV): 100mA; Operatin

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE