ROHM RF081MM2STF

Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF081MM2STF.

IHS

Datasheet7 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
Stock
92,953
3,328,266
3,328,266
Authorized Distributors
0
3
3
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
800 mA
800 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM RF081MM2STF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.8A, 200V V(RRM), Silicon

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE