ROHM RBQ15BM45ATL

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252
$ 0.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBQ15BM45ATL.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-4.37%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.535
$ 0.631
Stock
65,027
41,641
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
590 mV
590 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-08-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-02-27
LTD Date2024-02-27

Descriptions

Descriptions of ROHM RBQ15BM45ATL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252
Rectifier Diode Schottky Si 45V 15A 3-Pin(2+Tab) DPAK T/R
Schottky Barrier Diode 45V 15A 3-Pin TO-252 Emboss T/R
SCHOTTKY-DIODE 2x7.5A 45V TO252
DIODE ARRAY SCHOT 45V 15A TO-252
DIODE ARR SCHOTT 45V 15A TO252
100A 300μA 15A TO-252 SMD mount
RBQ15BM45A IS SCHOTTKY BARRIER D

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE