ROHM RB461F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.7A, 25V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB461F.

IHS

Datasheet6 pages15 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.176
Stock
162,775
388,855
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
SOT-323
Forward Voltage
490 mV
490 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
700 mA
700 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM RB461F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.7A, 25V V(RRM), Silicon
Schottky barrier diode
UMD3 0.7A 25V SHTKY T/R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE