ROHM PMR100HZPFU8L00

Res Current Sense Thick Film 2512 8m Ohm 1% 2W Molded Emboss T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR100HZPFU8L00.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+109%

CAD Models

Download ROHM PMR100HZPFU8L00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res General Purpose Thick Film 2512 7.5M Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 8200000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 8200000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 0603 7.5M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-078M2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 8.2MΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 7.5M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM PMR100HZPFU8L00 provided by its distributors.

Res Current Sense Thick Film 2512 8m Ohm 1% 2W Molded Emboss T/R
Avnet Japan
Res Metal Plate 2512 0.008 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PMR Series 2512 0.008 Ohm ±1% 2 W ±100 ppm/°C SMT Current Detection Resistor
Fixed Resistor, METAL PLATE, 2W, 0.008ohm, 1% +/-Tol, Surface Mount, 2512
2W 8M Surface Mount Current Sensing Resistors 100Ppm/ 1% 2512 Current Sense Resistors/Shunt Resistors Rohs
Resistance:0.008Ohm; Product Range:Pmr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 100Ppm/°C; Qualification:Aec-Q200 Rohs Compliant: Yes |Rohm PMR100HZPFU8L00.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR100HZPFU8L00.