What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM MCH185A0R5CK

0603 (1608METRIC) Ceramic Capacitor MCH185A/AN(C Tol) 50V 0.5PF ±0.25PF C0G NP0
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCH185A0R5CK.

IHS

Datasheet15 pages21 years ago

DigiKey

CAD Models

Download ROHM MCH185A0R5CK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.116
Stock
22,708
362,185
362,185
Authorized Distributors
0
6
6
Capacitance
500 fF
500 fF
500 fF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM MCH185A0R5CK provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR MCH185A/AN(C TOL) 50V 0.5pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603
Cap Cer 0603 Npo 50V +-.25Pf 0.5Pf

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE