ROHM LM2903FVT-E2

Comparator Dual ±16V/32V 8-Pin TSSOP-B T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM2903FVT-E2.

IHS

Datasheet41 pages9 years ago

Inventory History

3 month trend:
-0.07%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM LM2903FVT-E2 provided by its distributors.

Comparator Dual ±16V/32V 8-Pin TSSOP-B T/R
Comparator, 2 Func, 5000uV Offset-Max, 1000ns Response Time, PDSO8
Tape & Reel (TR) Open-Collector Active Surface Mount comparator circuit 250nA @ 1.4V 4.5mV @ 1.4V -40C~125C
Open Collector 2 1.5V,3V 16V,32V 4.5mV@ 1.4V 250nA@ 1.4V SOP
IC COMPARATOR 2 GEN PUR 8TSSOP
TSSOP8 GROUND SENSE COMPARATOR
COMPARATOR, 1US, -40 TO 125DEG C
Comparator, 1Us, -40 To 125Deg C; Comparator Type:General Purpose; No. Of Comparators:2 Comparators; Response Time:1Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Comparator Case Style:Tssop; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |Rohm LM2903FVT-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE