ROHM LM2903FVM-TR

Comparator Dual ±16V/32V 8-Pin MSOP T/R
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM LM2903FVM-TR.

IHS

Datasheet41 pages10 years ago

Inventory History

3 month trend:
-4.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM LM2903FVM-TR provided by its distributors.

Comparator Dual ±16V/32V 8-Pin MSOP T/R
Comparator, 2 Func, 5000uV Offset-Max, 1000ns Response Time, PDSO8
1μs Open Collector 2 1.5V, 3V ±16V, 32V 4.5mV@1.4V 250nA@5V MSOP-8 SMD, Adhesive Mount 2.9mm × 2.8mm × 750μm
LM2903FVM IS TWO-CHANNEL GROUND
Comparator, 1Us, -40 To 125Deg C; Comparator Type:General Purpose; No. Of Comparators:2 Comparators; Response Time:1Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Comparator Case Style:Msop; No. Of Pins:8Pins; Ic Output Rohs Compliant: Yes |Rohm LM2903FVM-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE