Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM LM1036N

The LM1036 is a DC controlled tone (bass/treble), volume and balance circuit for stereo applications in car radio, TV...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of ROHM LM1036N provided by its distributors.

The LM1036 is a DC controlled tone (bass/treble), volume and balance circuit for stereo applications in car radio, TV and audio systems. An additional control input allows loudness compensation to be simply effected. Four control inputs provide control of the bass, treble, balance and volume functions through application of DC voltages from a remote control system or, alternatively, from four potentiometers which may be biased from a zener regulated supply provided on the circuit. Each tone response is defined by a single capacitor chosen to give the desired characteristic. Product Highlights: Wide supply voltage range, 9V to 16V Large volume control range, 75 dB typical Tone control, 15 dB typical Channel separation, 75 dB typical Low distortion, 0.06% typical for an input level of 0.3 Vrms High signal to noise, 80 dB typical for an input level of 0.3 Vrms Few external components required

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE