ROHM IMH11AT110

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMH11AT110.

IHS

Datasheet8 pages12 years ago

Rohm SCT

_legacy Avnet

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-10.46%

CAD Models

Download ROHM IMH11AT110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
FMG9A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74A
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM IMH11AT110 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
ROHM, IMH11AT110,Dual NPN Digi Transistor,100mA 50V 10 kOhm, RatioOf 1,6-Pin SC-74
Trans Digital BJT NPN 50V 100mA 300mW 6-Pin SMT T/R
IMH11A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74
NPN Pre-Biased (Dual) 300mV@500µA,10mA 300mW 500nA 50V 100mA SMT-6 SMD 2.9mm × 1.6mm × 1.1mm
TRANSISTOR DUAL SC-74 NPN/NPN; Transistor Type:General Purpose; Transistor Polarity:Dual NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:300mW; Min Hfe:30; ft, Typ:250MHz; Case ;RoHS Compliant: Yes
TRANSISTOR DUAL SC-74 NPN/NPN; Digital Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor
TRANSISTOR DUAL SC-74 NPN/NPN; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-457; No. of Pins: 6 Pin; Product Range: IMH11A Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 30hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 30; Module Configuration: Dual; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 300mW; Transistor Case Style: SOT-457; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMH11A T110