ROHM IMD3AT108

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMD3AT108.

IHS

Datasheet10 pages11 years ago

_legacy Avnet

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.54%

CAD Models

Download ROHM IMD3AT108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
FMG9A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74A

Descriptions

Descriptions of ROHM IMD3AT108 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
IMD3A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
300mV@500µA,10mA 1 NPN, 1 PNP Pre-Biased (Dual) 300mW 500nA 50V 100mA SMT-6 SMD 1.3mm H
Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SMT T/R
TRANSISTOR DUAL SC-74 PNP/NPN; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10
TRANSISTOR DUAL SC-74 PNP/NPN; Transistor Type:General Purpose; Transistor Polarity:NPN / PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:300mW; Min Hfe:30; ft, Typ:250MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMD3A T108
  • IMD3A-T108