ROHM IMH15AT110

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.057
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM IMH15AT110.

Farnell

Datasheet6 pages11 years ago
Datasheet6 pages14 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
IMD6A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74

Descriptions

Descriptions of ROHM IMH15AT110 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 0.1A 300mW 6-Pin SMT T/R
Dual NPN Prebiased Transistor, 300mV@1mA,10mA, 300mW, 50V, 100mA, SC-74-6, SMD, 2.9mm × 1.6mm × 1.1mm
Bipolar Transistors - Pre-Biased DUAL NPN 50V 100MA
TRANSISTOR DUAL SC-74 NPN/NPN; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 250hFE; Transistor Case Style: SOT-457; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 300mV; Current Ic Continuous a Max: 10mA; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 100; Module Configuration: Dual; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Transistor Type: General Purpose; Transition Frequency ft: 250MHz
TRANSISTOR DUAL SC-74 NPN/NPN; Transistor Type:General Purpose; Transistor Polarity:Dual NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:10mA; Voltage, Vce Sat Max:300mV; Power Dissipation:300mW; Min ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE