ROHM EMH25FHAT2R

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMH25FHAT2R.

IHS

Datasheet7 pages10 years ago

Inventory History

3 month trend:
+466%

CAD Models

Download ROHM EMH25FHAT2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.08
$ 0.101
Stock
99,599
402,464
Authorized Distributors
4
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-563
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
80
80
Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM EMH25FHAT2R provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Digital Translator with Built-in Bias Resistor Dual NPN 50V 100mA 6-Pin SOT-563 T/R
Trans Digital BJT NPN 50V 100mA 150mW Automotive AEC-Q101 6-Pin EMT T/R
EMH25FHA Series 50 V 0.1 A 150 mW Surface Mount NPN Digital Transistor - SOT-563
Rf Trans, Aec-Q101, Npn, 0.1A, 4.7/47Kohm Rohs Compliant: Yes |Rohm EMH25FHAT2R
300mV@ 250µA,5mA 2 NPN - Pre-Biased (Dual) 150mW 100mA SOT-563-6 SMD mount

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE