Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM EMD22T2R

Bipolar (BJT) Array Transistor, NPN, PNP, 50 V, 150 mW, 100 mA, 80, EMT RoHS Compliant: Yes
$ 0.142
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EMD22T2R.

IHS

Datasheet11 pages10 years ago

Newark

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-2.82%

CAD Models

Download ROHM EMD22T2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-18
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PanasonicDMC5640M0R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of ROHM EMD22T2R provided by its distributors.

Bipolar (BJT) Array Transistor, NPN, PNP, 50 V, 150 mW, 100 mA, 80, EMT RoHS Compliant: Yes
Bipolar Transistors (BJT); EMD22T2R; ROHM; NPN, PNP; 6; 50 V; 100 mA
EMD22 Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
80@10mA,5V 1 NPN,1 PNP - Pre-Biased 150mW 100mA 50V 500nA SOT-563 Digital Transistors ROHS
Trans Digital BJT NPN/PNP 100mA 6-Pin EMT T/R
ROHM NPN/PNPdigital transistor, SOT-563encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
Transistors - Bipolar (BJT) - Arrays, Pre-Biased 1 (Unlimited) Tape & Reel (TR) SOT-563, SOT-666 1 NPN, 1 PNP - Pre-Biased (Dual) Surface Mount 4.7k Ω 80 @ 10mA 5V 300mV @ 250μA, 2.5mA 500nA TRANS NPN/PNP PREBIAS 0.15W EMT6
TRANSISTOR DUAL DIGITAL; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: EMT; No. of Pins: 6 Pin; Product Range: EMD22 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 80hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 80; Module Configuration: Dual; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 150mW; Transistor Case Style: EMT; Transistor Polarity: NPN, PNP; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMD22 T2R