ROHM EDZVFHT2R6.8B

Diode Zener Single 6.8V 2% 150mW Automotive AEC-Q101 2-Pin EMD T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM EDZVFHT2R6.8B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-24.23%

CAD Models

Download ROHM EDZVFHT2R6.8B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.052
Stock
455,772
2,777,141
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
6.8 V
6.8 V
Tolerance
-
2 %
Power Dissipation
-
150 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM EDZVFHT2R6.8B provided by its distributors.

Diode Zener Single 6.8V 2% 150mW Automotive AEC-Q101 2-Pin EMD T/R
Diode Zener Single 6.8V 150mW 2-Pin SC-79 Emboss T/R
Zener Diode, 6.8V V(Z), 2.06%, 1W, Silicon, Unidirectional
ROHM Isolated Zener Diode, Vz=6.9V, SMD, 150mW, SOD-523

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE