ROHM DTD143ECT116

Transistor Digital BJT NPN 500mA 3-Pin SOT-23 T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTD143ECT116.

IHS

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-24.93%

CAD Models

Download ROHM DTD143ECT116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.074
$ 0.138
Stock
237,282
205,696
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
500 mA
500 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
47
47
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ROHM DTD143ECT116 provided by its distributors.

Transistor Digital BJT NPN 500mA 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Trans Digital BJT NPN 50V 0.5A 200mW 3-Pin SST T/R
DIGITAL TRANS, 50V, 0.5A, SOT-23; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 500mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 4.7kohm; R

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE