Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTD123YKT146

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTD123YKT146.

IHS

Datasheet7 pages14 years ago

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-6.99%

CAD Models

Download ROHM DTD123YKT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NPN Pre-Biased Transistor 300mV@2.5mA, 50mA, 200mW, 500nA, 50V, 500mA, SOT-23 SMD, 1.3mm H
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Single Bipolar Transistor, NPN, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount

Descriptions

Descriptions of ROHM DTD123YKT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
56@50mA,5V 1 NPN - Pre Biased 200mW 500mA 50V 500nA SOT-23-3L Digital Transistors ROHS
ROHM, DTD123YKT146 NPN DIGITAL TRANSISTOR,500 MA 2.2 KOHMS, RATIO OF 0.2,3-PIN SMT
Trans Digital BJT NPN 50V 500mA 200mW 3-Pin SMT T/R
DTD123YK Series 50 V 500 mA Surface Mount NPN Digital Transistor - SC-59
ROHM NPNdigital transistor, SMTencapsulation, SMD mount, Maximum DC collector current500 mA
TRANSISTOR DIGITAL SC-59 500MA NPN; Digital Transistor Polarity: Single NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 500mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 10kohm;
TRANSISTOR DIGITAL SC-59 500MA NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:500mA; Power Dissipation:200mW; Min Hfe:56; ft, Typ:200MHz; Case ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTD123YK-T146
  • DTD123YKT-146