ROHM DTA144EKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA144EKAT146.

IHS

Datasheet13 pages3 years ago

Rohm SCT

_legacy Avnet

Farnell

Future Electronics

Inventory History

3 month trend:
+125%

CAD Models

Download ROHM DTA144EKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
300mV@ 250µA,5mA PNP - Pre-Biased 200mW 500nA -50V 50V 100mA SOT-23 SMD mount 1.3mm(height)

Descriptions

Descriptions of ROHM DTA144EKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
68@5mA,5V One PNP - Pre-Biased 200mW 30mA 50V 500nA SOT-23(TO-236) Digital Transistors ROHS
ROHM PNP Digital Transistor, SMT Package, SMD, Max DC Collector Current -100 mA
DTA144EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
Digital Transistor, PNP, 50 V, 100 mA, 47 kOhm, 47 kOhm, SOT-346, 3 Pins
Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SMT T/R
TRANSISTOR; Digital Transistor Polarity:Single PNP; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:-100mA; Base Input Resistor R1:47kohm; Base-Emitter Resistor R2:47kohm; Resistor Ratio, R1 / R2:
TRANSISTOR; DIGITAL; PNP SC-59; Transistor Type:General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:100mA; Power Dissipation:200mW; Min Hfe:68; ft, Typ:250MHz; Case ;RoHS Compliant: Yes
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 47kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-346; No. of Pins: 3 Pin; Product Range: DTA144E Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 68hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 68; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 200mW; Termination Type: Surface Mount Device; Transistor Case Style: SOT-346; Transistor Polarity: PNP; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA144EKA-T146
  • DTA144EKA/T146