ROHM DTA124EKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA124EKAT146.

IHS

Datasheet13 pages3 years ago

Rohm SCT

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-71.33%

CAD Models

Download ROHM DTA124EKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

300mV@ 250µA,5mA PNP - Pre-Biased 200mW 500nA -50V 50V 100mA SOT-23 SMD mount 1.3mm(height)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTA124EKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
DTA124EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R
ROHM PNPdigital transistor, SOT-346encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-50 V
Transistor, Pnp, 50V, Sc-59; Digital Transistor Polarity:Single Pnp; Collector Emitter Voltage V(Br)Ceo:50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:22Kohm; Base-Emitter Resistor R2:22Kohm; No. Of Pins:3 Pin Rohs Compliant: Yes |Rohm DTA124EKAT146

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA124EKA T146
  • DTA124EKA-T146