What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM DTA143ECAT116

Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA143ECAT116.

IHS

Datasheet8 pages10 years ago

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM DTA143ECAT116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.048
Stock
21,334
2,987,689
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
20
20
Power Dissipation
200 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM DTA143ECAT116 provided by its distributors.

Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP -100mA -50V Digital Transistor (Bias Resistor Built-inATransistor)
Tape & Reel (TR) Surface Mount PNP SINGLE WITH BUILT-IN RESISTOR Pre-Biased Bipolar Transistor (BJT) 30 @ 10mA 5V 500nA 200mW 250MHz
Digital Transistor, -50V, -0.1A, Sot-23; Digital Transistor Polarity:Single Pnp; Collector Emitter Voltage V(Br)Ceo:-50V; Continuous Collector Current Ic:-100Ma; Base Input Resistor R1:4.7Kohm; Base-Emitter Resistor R2:4.7Kohm; Rohs Compliant: Yes |Rohm DTA143ECAT116

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE