ROHM DTA123JKAT146

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTA123JKAT146.

IHS

Datasheet13 pages3 years ago

element14 APAC

Farnell

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-10.21%

CAD Models

Download ROHM DTA123JKAT146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
300mV@ 250µA,5mA PNP - Pre-Biased 200mW 500nA -50V 50V 100mA SOT-23 SMD mount 1.3mm(height)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM DTA123JKAT146 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ROHM, DTA123JKAT146 PNP Digital Transistor,100mA 2.2 kOhm, RatioOf 0.047,3-Pin SMT
DTA123J Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59
ROHM PNP Digital Transistor, SOT-346, SMD, -100mA Ic, -50V Vce
Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R
TRANSISTOR; Digital Transistor Polarity: Single PNP; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: -100mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2
TRANSISTOR; DIGITAL; PNP SC-59; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:80; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-346; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:80; Package / Case:SOT-346; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTA123JKA T146
  • DTA123JKA-T146