ROHM DAP202U

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAP202U.

IHS

Datasheet7 pages7 years ago
Datasheet3 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
335,447
7,090,919
7,090,919
Authorized Distributors
0
6
6
Mount
Reverse
-
-
Case/Package
-
SOT-323-3
SOT-323-3
Forward Voltage
1.2 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2.5 µA
2.5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM DAP202U provided by its distributors.

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE