ROHM DAN202K

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DAN202K.

IHS

Datasheet3 pages11 years ago

Entegreci

CAD Models

Download ROHM DAN202K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.071
Stock
354,892
2,646,710
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
SMD/SMT
SOT-346
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
150 mA
100 mA
Max Reverse Leakage Current
-
100 nA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM DAN202K provided by its distributors.

Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon
SMD3 80V 100MA DIODE ARRAY
SWITCHING DIODE
DAN202K ROHM SOT23

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE