Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU90R104-E2

LINE RECEIVER BU90R104 Tape & Reel (TR) LVDS interface serializer 10mm 1W 2.3V~3.6V 3.92Gbps
$ 4.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU90R104-E2.

IHS

Datasheet21 pages12 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+22.62%

CAD Models

Download ROHM BU90R104-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ROHM BU90R104-E2 provided by its distributors.

LINE RECEIVER BU90R104 Tape & Reel (TR) LVDS interface serializer 10mm 1W 2.3V~3.6V 3.92Gbps
3.92Gbps Deserializers TQFP-64(10x10) Serializers / Deserializers ROHS
BU90R104 Series 3.6 V 3.96 Gbps 35 bit LVDS Receiver - TQFP-64
IC RX/DESERIALIZER LVDS 64TQFP / 35bit LVDS Receiver
LVCMOS 5 2.3V 3.6V LVDS 3.92Gbps QFP SMD mount
LVDS Deserializer 3920Mbps 64-Pin TQFP-V T/R
Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64
DESERIALISER, 3.92GBPS, TQFP-64;
DESERIALISER, 3.92GBPS, TQFP-64; SERDES Function: Deserialiser; Data Rate: 3.92Gbps; IC Input Type: LVDS; IC Output Type: LVCMOS; Driver Case Style: TQFP; No. of Pins: 64Pins; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU90R104E2