Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU4S584G2-TR

BU Series 9.5 V Surface Mount Single Schmitt Inverter - SSOP5

$ 0.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4S584G2-TR.

Upverter

Technical Drawing9 pages9 years ago

SHENGYU ELECTRONICS

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-99.84%

CAD Models

Download ROHM BU4S584G2-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Inverter Schmitt Trigger 7S14 TC7S Cut Tape (CT) logic gate circuit 17ns @ 6V 50pF 900mum 2.6mA 2.6mA 6V
ToshibaTC7S14F,LF
Schmitt Trigger Inverter 1-Element CMOS 5-Pin SSOP
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, SSOP

Descriptions

Descriptions of ROHM BU4S584G2-TR provided by its distributors.

BU Series 9.5 V Surface Mount Single Schmitt Inverter - SSOP5
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SSOP
Schmitt Trigger 1 50ns@15V,50pF 1uA 3V~16V SSOP-5 Inverters ROHS
LOGIC, SCHMITT TRIGGER INVERTER, SSOP-5;
Buffer Inverter Schmitt Trigger BU4S584 4S Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 1.25mm 3.4mA 3.4mA 3.5V-11V
LOGIC, SCHMITT TRIGGER INVERTER, SSOP-5; Logic Family / Base Number: -; Logic Type: Schmitt Trigger Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage M; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4S584-G2-TR
  • BU4S584-G2TR
  • BU4S584G2 TR
  • BU4S584G2TR