Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU4313G-TR

Voltage Regulator 300mV 7V SSOP-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.1mm
$ 0.155
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4313G-TR.

IHS

Datasheet22 pages4 years ago

Rohm SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-16
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.3V, CMOS, PDSO5
Volt Supervisor Detector With Built In Delay Circuit 0.909V -0.3V to 7V 5-Pin SSOP Emboss T/R
Processor Supervisor 4.3V 1 Active Low/Open Drain 5-Pin SSOP T/R

Descriptions

Descriptions of ROHM BU4313G-TR provided by its distributors.

Voltage Regulator 300mV 7V SSOP-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.1mm
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.3V, CMOS, PDSO5
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin SSOP T/R
Processor Supervisor 1.3V 1 Active Low/CMOS 5-Pin SSOP T/R
Voltage Detector, -40 To 125Deg C; Threshold Voltage:1.3V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low, Cmos; Digital Ic Case:Ssop; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BU4313G-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4313GTR