ROHM BU4342FVE-TR

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.2V, CMOS, PDSO5
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4342FVE-TR.

IHS

Datasheet22 pages4 years ago

Rohm SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-69.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.3V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.6V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.2V, CMOS, PDSO5

Descriptions

Descriptions of ROHM BU4342FVE-TR provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.2V, CMOS, PDSO5
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R
Processor Supervisor 4.2V 1 Active Low/CMOS 5-Pin VSOF T/R
550nA 300mV 7V VSOF-5 SMD, Adhesive Mount 1.6mm(L) × 1.2mm(W)
32-BIT POWER ARCHITECTURE MCU FO
IC DETECTOR VOLT 4.2V CMOS 5VSOF
Voltage Detector, -40 To 125Deg C; Threshold Voltage:4.2V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low, Cmos; Digital Ic Case:Vsof; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BU4342FVE-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4342FVETR