ROHM BU4229FVE-TR

BU Series 7 V 4 mA CMOS SMT Free Delay Time Setting Voltage Detector IC - VSOF-5
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4229FVE-TR.

IHS

Datasheet22 pages4 years ago

Newark

element14 APAC

HQonline

Rohm SCT

Inventory History

3 month trend:
-83.22%

CAD Models

Download ROHM BU4229FVE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

ROHM Open drain voltage detector Voltage detection chip, 5needle, maximum monitoring3.13V
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2V, CMOS, PDSO5
ROHM Open drain voltage detector Voltage detection chip, 5needle, maximum monitoring2.8V

Descriptions

Descriptions of ROHM BU4229FVE-TR provided by its distributors.

BU Series 7 V 4 mA CMOS SMT Free Delay Time Setting Voltage Detector IC - VSOF-5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.9V, CMOS, PDSO5
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R
Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin VSOF T/R
Sensor 7V 300mV 550nA VSOF-5 SMD, Adhesive Mount 1.6mm × 1.2mm × 600μm
ROHS3Compliant Tape & Reel (TR) BU42* Simple Reset/Power-On Reset supervisor 2.4V 0.6mm Adjustable/Selectable 210mW
Voltage Detector, 300Na, 7V, Vsof-5; Threshold Voltage:2.9V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low; Digital Ic Case:Vsof; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BU4229FVE-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE