Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BU34TA2WHFV-TR

LDO Regulator Pos 3.4V 0.2A 5-Pin HVSOF EP T/R
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU34TA2WHFV-TR.

IHS

Datasheet32 pages17 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM BU34TA2WHFV-TR provided by its distributors.

LDO Regulator Pos 3.4V 0.2A 5-Pin HVSOF EP T/R
Fixed Positive LDO Regulator, 3.4V, 0.6V Dropout, CMOS, PDSO5
BU34TA2 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 0.6mm 200mA 410mW
65dB(1kHz) 95μA positive electrode Fixed 200mA 1 3.4V 2.5V 3.4V 5.5V 600mV@ 200mA 80mV 20mV HVSOF-5 SMD mount,glue mount
IC REG LINEAR 3.4V 200MA 5-HVSOF
LDO FIXED, 3.4V, 0.2A, HVSOF-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.4V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; D

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU34TA2WHFVTR