ROHM BR93L56FVT-WE2

EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B Embossed Carrier T/R
$ 0.202
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR93L56FVT-WE2.

IHS

Datasheet40 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.202
$ 0.434
Stock
94,214
134,176
Authorized Distributors
2
3
Case/Package
TSSOP
LSSOP
Number of Pins
8
8
Density
2 kb
2 kb
Access Time
200 ns
2 µs
Frequency
2 MHz
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-09-13
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Microchip93AA56AT-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93AA56A-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip93AA56B-I/ST
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, TSSOP-8, RoHS
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-Microwire 2K-bit 128 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-Microwire 2K-bit 128 x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R

Descriptions

Descriptions of ROHM BR93L56FVT-WE2 provided by its distributors.

EEPROM Serial-Microwire 2K-bit 128 x 16 2.5V/3.3V/5V 8-Pin TSSOP-B Embossed Carrier T/R
EEPROM, 128X16, Serial, CMOS, PDSO8
2Kb (128 x 16) 1.8V~5.5V 128x16 1.8V EEPROM Non-Volatile 5.5V 2MHz 200ns SPI 40Year SOP SMD 3mm × 4.4mm × 1mm
IC EEPROM 2KBIT SPI 2MHZ 8TSSOPB

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE