ROHM BR24S64FVT-WE2

EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
$ 0.751
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR24S64FVT-WE2.

IHS

Datasheet36 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
+1.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.751
$ 0.468
Stock
209,211
87,510
Authorized Distributors
5
3
Case/Package
LSSOP
LSSOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
Microchip24AA64T-I/ST
24AA64 Series 64 Kbit (8K X 8) 5.5 V Surface Mount I2C Serial EEPROM - TSSOP-8
STMicroelectronicsM24C64-RDW6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
STMicroelectronicsM24LR64E-RDW6T/2
STMicroelectronics EEPROM, 64Kbit, Serial I2C, TSSOP, 8-Pin, SMD

Descriptions

Descriptions of ROHM BR24S64FVT-WE2 provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM 64Kb (8Kx8) 1.7V~5.5V Non-Volatile 400KHz 900ns I2C 40Year SOP SMD Adhesive Mount
EAR99 Surface Mount BR24S64 Tape & Reel (TR) ic memory 400kHz 900ns 3mm 2mA
EEPROM, 8KX8, Serial, CMOS, PDSO8
IC EEPROM 64KBIT 400KHZ 8TSSOP-B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE