Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BM2P159T1F-E2

Switching Regulator, Current-mode, 0.085A, 100kHz Switching Freq-Max, MOS, DSO8
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BM2P159T1F-E2.

IHS

Datasheet25 pages9 years ago

Inventory History

3 month trend:
+4.44%

CAD Models

Download ROHM BM2P159T1F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ROHM BM2P159T1F-E2 provided by its distributors.

Switching Regulator, Current-mode, 0.085A, 100kHz Switching Freq-Max, MOS, DSO8
Buck Converter 100kHz 1A 16.21V 10.6V SOP-8 SMD, Adhesive Mount 1.6mm H
AC to DC Switching Converter PWM 12V 106kHz T/R 8-Pin SOP
Current Limiting Over Load Over Temperature Over Voltage Tape & Reel (TR) 8542.39.00.01 Surface Mount dc ac converter 650V 100kHz -40C~105C
AC/DC CONV, FLYBACK, -40 TO 105DEG C; Input Voltage AC Min: 90V; Input Voltage AC Max: 264V; AC / DC Converter Case Style: SOP; No. of Pins: 8Pins; Power Rating: -; Topology: Flyback; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE