Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BH76106HFV-TR

BH76106HFV-TR, Video Driver 6dB 8th Order, 6-Pin HVSOF | ROHM Semiconductor BH76106HFV-TR
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BH76106HFV-TR.

IHS

Datasheet11 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

_legacy Avnet

Inventory History

3 month trend:
+113%

CAD Models

Download ROHM BH76106HFV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Analog DevicesMAX44241AUK+T
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R

Descriptions

Descriptions of ROHM BH76106HFV-TR provided by its distributors.

BH76106HFV-TR, Video Driver 6dB 8th Order, 6-Pin HVSOF | ROHM Semiconductor BH76106HFV-TR
BH76* Tape & Reel (TR) DUAL Driver video amp IC 85C 750mum 7mA 3V
Video Driver 2.6V 5.5V HVSOF-6 SMD, Adhesive Mount
Video Amplifier, 1 Channel(s), 1 Func, PDSO6
Video Driver Automotive 6-Pin HVSOF EP T/R
IC, SINGLE OUTPUT VIDEO DRIVER; SVHC:No SVHC (20-Jun-2011); Base Number:76106; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Package / Case:HVSOF; Power Dissipation Pd:410mW; Power Dissipation Pd:410mW; Supply Current:7mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.6V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE