What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM BD9G341AEFJ-E2

BD9G341 Series 12V to 76V 3 A 1 Channel Buck Converter Integrated FET - HTSOP-J8
$ 2.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD9G341AEFJ-E2.

IHS

Datasheet30 pages5 years ago

Rohm SCT

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+40.00%

CAD Models

Download ROHM BD9G341AEFJ-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTPS54331DR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54331D
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54331DDA
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150

Descriptions

Descriptions of ROHM BD9G341AEFJ-E2 provided by its distributors.

BD9G341 Series 12V to 76V 3 A 1 Channel Buck Converter Integrated FET - HTSOP-J8
Conv DC-DC 12V to 76V Step Down Single-Out 1V to 76V 3A 8-Pin HTSOP-J EP T/R
Buck No 50KHz~750KHz Adjustable 1 76V 1V 76V 12V HTSOP-8 SMD mount,glue mount 4.9mm*3.9mm*1mm
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1 V to 76 V, 750 kHz, 8 Pins, HTSOP-J
Switching Voltage Regulators 1ch Buck Converter Integrated FET
Switching Regulator, Current-mode, 3A, 750kHz Switching Freq-Max, PDSO8
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 48V 3.9mm 3A 3.76W
DC/DC CONV, BUCK, 750KHZ, HTSOP-8; Topology: Buck (Step Down); Input Voltage Min: 12V; Input Voltage Max: 76V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSOP; No. of Pins: 8Pins; Output Current: 3A; Output Voltage M

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD9G341AEFJE2