Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD950N1G-CTR

Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD950N1G-CTR
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD950N1G-CTR.

IHS

Datasheet49 pages4 years ago

Inventory History

3 month trend:
+26.98%

CAD Models

Download ROHM BD950N1G-CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM BD950N1G-CTR provided by its distributors.

Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD950N1G-CTR
LDO Regulator Positive 5V 150mA 5-Pin SSOP Emboss T/R
LDO Regulator Pos 5V 0.15A Automotive 5-Pin SSOP T/R
Fixed Positive LDO Regulator, 5V, 1.8V Dropout, PDSO5
ROHM LDO Regulator, 5V Out, 150mA Max, Single Ch
稳压器, LDO, 固定, 5V, 0.15A, -40 至 125度;
QUICUR, NANO CAP, 150MA 5.0V, FI

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE