Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD6968FVM-TR

Cut Tape (CT) 2013 Surface Mount 8542.39.00.01 motor driver 14V 800mA 2.8mm 150C
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6968FVM-TR.

IHS

Datasheet15 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD6968FVM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ROHM BD6968FVM-TR provided by its distributors.

Cut Tape (CT) 2013 Surface Mount 8542.39.00.01 motor driver 14V 800mA 2.8mm 150C
Brushless DC Motor Driver 3.3 to 14V 10-Pin MSOP T/R
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.8A, PDSO10
IC MOTOR DRIVER 3.3V-14V 10MSOP
450mV~15V half-bridge(2) Power MOSFET Brushless DC motor(BLDC) Bipolar motor 3.3V 14V PWM Control and Power Stage,Driver - Fully Integrated MSOP-8 SMD mount,glue mount
Motor Driver, -40 To 105Deg C; Motor Type:Dc Brushless; No. Of Outputs:1Outputs; Output Current:800Ma; Output Voltage:14V; Driver Case Style:Msop; No. Of Pins:10Pins; Supply Voltage Min:3.3V; Supply Voltage Max:14V; Operating Rohs Compliant: Yes |Rohm BD6968FVM-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD6968FVMTR