ROHM BD6220F-E2

BD6220F Series 18 V 500 mA Surface Mount DC Brush Motor Driver - SOP-8
$ 1.531
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6220F-E2.

IHS

Datasheet25 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-20.23%

CAD Models

Download ROHM BD6220F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-13
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Bidirectional Motor Driver, Low Voltage, Low Saturation

Descriptions

Descriptions of ROHM BD6220F-E2 provided by its distributors.

BD6220F Series 18 V 500 mA Surface Mount DC Brush Motor Driver - SOP-8
ROHM BD6220F-E2 FULL BRIDGE MOTOR DRIVER HALF-BRIDGE, 18 V 0.5A, 8-PIN SOP
6V~15V Half-Bridge(2) Power MOSFET 690mW DC Brushed DC Motor Logic SOP-8 SMD, Adhesive Mount 5mm × 4.4mm × 1.61mm
1-CH H-Bridge Motor Driver 6V to 15V 8-Pin SOP Emboss T/R
Brush DC Motor Controller, 0.5A, PDSO8
IC HALF BRIDGE DRIVER 500MA 8SOP
H Bridge Driver, 18V, 0.5A, Sop8; Motor Type:H-Bridge; No. Of Outputs:1Outputs; Output Current:500Ma; Output Voltage:-; Driver Case Style:Sop; No. Of Pins:8Pins; Supply Voltage Min:6V; Supply Voltage Max:15V; Operating Temperature Rohs Compliant: Yes |Rohm BD6220F-E2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE