Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD5244G-2MTR

Processor Supervisor 4.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD5244G-2MTR.

IHS

Datasheet23 pages8 years ago

Inventory History

3 month trend:
+23.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM BD5244G-2MTR provided by its distributors.

Processor Supervisor 4.4V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
Processor Supervisor 4.51V 0.9 to 5V 5-Pin SSOP Emboss T/R
Trans MOSFET N-CH 500V 0.4A Automotive 4-Pin(3+Tab) SOT-223 T/R
Low Active, Open Drain, 1 SSOP-5 SMD, Adhesive Mount
VOLTAGE DETECTOR, -40 TO 105DEG C;
VOLTAGE DETECTOR, -40 TO 105DEG C; Threshold Voltage: 4.4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 6V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SSOP; No. of Pins: 5P

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD5244G2MTR